KOA RN73R2BTTD2802C10
| Manufacturer | |
| MPN | RN73R2BTTD2802C10 |
| LCSC Part # | C2565079 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 28kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 28kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 28kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1873 | $ 0.19 |
| 10+ | $ 0.1494 | $ 1.49 |
| 30+ | $ 0.1331 | $ 3.99 |
| 100+ | $ 0.1128 | $ 11.28 |
| 500+ | $ 0.1038 | $ 51.90 |
| 1,000+ | $ 0.0984 | $ 98.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 28kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 28kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206CRB0728KL | YAGEO | 1206 | 0 | $ 0.258 | ||
| RN73R2BTTD2802B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8ARB2802V | PANASONIC | 1206 | 0 | $ 0.4713 | ||
| ERA-8VRB2802V | PANASONIC | 1206 | 0 | $ 1.1471 | ||
| RG3216N-2802-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| TNPW120628K0BYEN | VISHAY | 1206 | 0 | $ 0.5031 | ||
| RT1206BRB0728KL | YAGEO | 1206 | 0 | $ 0.594 | ||
| RQ73C2B28KBTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| TNPW120628K0BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RN73R2BTTD2802C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD2802C25 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD2803C25 | KOA | 1206 | 0 | $ 0.1429 | ||
| RN73R2BTTD2803C50 | KOA | 1206 | 0 | $ 0.1429 | ||
| RT1206CRC0728KL | YAGEO | 1206 | 0 | $ 0.1297 | ||
| AT1206CRD0728KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRD0728KL | YAGEO | 1206 | 0 | $ 0.0841 | ||
| RT1206CRE0728KL | YAGEO | 1206 | 0 | $ 0.057 | ||
| RN73R2BTTD2802A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| ERA-8ARW2802V | PANASONIC | 1206 | 0 | $ 0.6499 | ||
| RG3216N-2802-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 |

