KOA RN73R2ATTD1050C10
| Manufacturer | |
| MPN | RN73R2ATTD1050C10 |
| LCSC Part # | C2564951 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 105Ω ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.199 | $ 0.20 |
| 10+ | $ 0.1587 | $ 1.59 |
| 30+ | $ 0.1414 | $ 4.24 |
| 100+ | $ 0.1199 | $ 11.99 |
| 500+ | $ 0.1103 | $ 55.15 |
| 1,000+ | $ 0.1045 | $ 104.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 105Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805CRB07105RL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD1050B10 | KOA | 0805 | 0 | $ 0.2736 | ||
| RNCF0805BTT105R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1801 | ||
| RNCF0805BKT105R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1806 | ||
| RG2012N-1050-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 | ||
| RT0805BRB07105RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RN73R2ATTD1050C50 | KOA | 0805 | 0 | $ 0.0774 | ||
| RN73R2ATTD1050C25 | KOA | 0805 | 0 | $ 0.0775 | ||
| RT0805CRC07105RL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| AT0805CRD07105RL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRE07105RL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RT0805CRD07105RL | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD1050A10 | KOA | 0805 | 0 | $ 0.2935 | ||
| RG2012N-1050-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-1050-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRB07105RL | YAGEO | 0805 | 0 | $ 0.7197 | ||
| RN73H2ATTD1050C10 | KOA | 0805 | 0 | $ 0.2333 | ||
| RN73R2ATTD1050B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RG2012V-1050-B-T5 | SUSUMU | 0805 | 0 | $ 0.9091 | ||
| TNPU0805105RBZEN00 | VISHAY | 0805 | 0 | $ 1.0094 |

