WeEn BT151-500L,127
| Manufacturer | |
| MPN | BT151-500L,127 |
| LCSC Part # | C256493 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 7mA 2mA 500V One unidirectional thyristor TO-220AB SCRs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 7mA | |
| Current - Gate Trigger(Igt) | 2mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Operating Temperature | - | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 7mA | |
| Current - Gate Trigger(Igt) | 2mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 500mW |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 12A | |
| Operating Temperature | - | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring sensitive gate, good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Features
AI Translation
- Good bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
- Sensitive gate
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3583 | $ 1.36 |
| 10+ | $ 1.0725 | $ 10.73 |
| 50+ | $ 0.9296 | $ 46.48 |
| 100+ | $ 0.7884 | $ 78.84 |
| 500+ | $ 0.7049 | $ 352.45 |
| 1,000+ | $ 0.6599 | $ 659.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 7mA | |
| Current - Gate Trigger(Igt) | 2mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Operating Temperature | - | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 7mA | |
| Current - Gate Trigger(Igt) | 2mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | 500mW |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 12A | |
| Operating Temperature | - | |
| Peak off - state voltage(Vdrm) | 500V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring sensitive gate, good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Features
AI Translation
- Good bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
- Sensitive gate
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
C256493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
