WeEn BYT79-500,127
| Manufacturer | |
| MPN | BYT79-500,127 |
| LCSC Part # | C256430 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | Diode 500V 14A TO-220AC |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.17V@30A | |
| Reverse Leakage Current (Ir) | 5uA@500V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 14A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.17V@30A | |
| Reverse Leakage Current (Ir) | 5uA@500V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 14A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9537 | $ 0.95 |
| 10+ | $ 0.7534 | $ 7.53 |
| 30+ | $ 0.654 | $ 19.62 |
| 100+ | $ 0.5546 | $ 55.46 |
| 500+ | $ 0.4953 | $ 247.65 |
| 1,000+ | $ 0.4633 | $ 463.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.17V@30A | |
| Reverse Leakage Current (Ir) | 5uA@500V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 14A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | TO-220AC | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.17V@30A | |
| Reverse Leakage Current (Ir) | 5uA@500V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 14A |
Report an ErrorShow similar products (0) >
C256430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSEP15-06-SPT | SPTECH | TO-220C-2 | 50 | $0.4793 $0.5045 | ||
| VS-HFA15TB60-M3-SPT | SPTECH | TO-220C-2 | 100 | $0.4840 $0.5094 | ||
| RURP1560-SPT | SPTECH | TO-220C-2 | 40 | $0.4840 $0.5094 | ||
| BYT79-600-SPT | SPTECH | TO-220C-2 | 38 | $0.4840 $0.5094 | ||
| MUR1560 | SEP | TO-220AC | 1,945 | $ 0.2671 | ||
| BYT79-600,127 | WeEn | TO-220AC-2 | 7 | $ 1.0468 | ||
| MUR1560G | onsemi | TO-220-2 | 1,137 | $ 1.3679 | ||
| MUR15120 | GOODWORK | TO-220AC | 0 | $ 1.423 | ||
| JEUR3006CL | Jiangsu JieJie Microelectronics | TO-220C-2L | 0 | $ 0.5355 | ||
| BYT79X-600,127 | WeEn | TO-220-2 | 0 | $ 2.0005 |
