HYP 600-415S-260
| Manufacturer | HYPAsian Brands |
| MPN | 600-415S-260 |
| LCSC Part # | C256258 |
| Packaging | - |
| Customer # | |
| Key Attributes | METAL DOME FOR TACT SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | - | |
| Switching Life | 300,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Metal Size | φ4mm | |
| Features | Round | |
| PressForce | 260gf | |
| Travel | 0.2mm | |
| Height | 0.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,100
12,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0045$ 0.0041 | $ 0.41 |
| 1,000+ | $ 0.0035$ 0.0032 | $ 3.20 |
| 3,000+ | $ 0.0029$ 0.0027 | $ 8.10 |
| 10,000+ | $ 0.0026$ 0.0024 | $ 24.00 |
| 50,000+ | $ 0.0023$ 0.0021 | $ 105.00 |
| 100,000+ | $ 0.0022$ 0.0020 | $ 200.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | - | |
| Switching Life | 300,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Metal Size | φ4mm | |
| Features | Round | |
| PressForce | 260gf | |
| Travel | 0.2mm | |
| Height | 0.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



