HYP 600-B15S-160
| Manufacturer | HYPAsian Brands |
| MPN | 600-B15S-160 |
| LCSC Part # | C256198 |
| Packaging | - |
| Customer # | |
| Key Attributes | METAL DOME FOR TACT SWITCH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | - | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Metal Size | φ3.5mm | |
| Features | Round | |
| Travel | 0.18mm | |
| Height | 0.18mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | - | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Metal Size | φ3.5mm | |
| Features | Round | |
| Travel | 0.18mm | |
| Height | 0.18mm |
Report an ErrorShow similar products (0) >
In-Stock: 6,100
6,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0058$ 0.0050 | $ 0.25 |
| 500+ | $ 0.0045$ 0.0039 | $ 1.95 |
| 1,500+ | $ 0.0039$ 0.0034 | $ 5.10 |
| 10,000+ | $ 0.0031$ 0.0027 | $ 27.00 |
| 20,000+ | $ 0.0027$ 0.0023 | $ 46.00 |
| 50,000+ | $ 0.0025$ 0.0022 | $ 110.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | - | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Metal Size | φ3.5mm | |
| Features | Round | |
| Travel | 0.18mm | |
| Height | 0.18mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | - | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Metal Size | φ3.5mm | |
| Features | Round | |
| Travel | 0.18mm | |
| Height | 0.18mm |
Report an ErrorShow similar products (0) >
C256198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 600-B15S-180 | HYP | - | 6,500 | $0.0040 $0.0058 | ||
| 600-B15S-250 | HYP | - | 6,200 | $0.0043 $0.0061 |



