KOA RN73H2ATTD2181D10
| Manufacturer | |
| MPN | RN73H2ATTD2181D10 |
| LCSC Part # | C2561950 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.18kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.18kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.18kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1569 | $ 0.16 |
| 10+ | $ 0.1251 | $ 1.25 |
| 30+ | $ 0.1115 | $ 3.35 |
| 100+ | $ 0.0945 | $ 9.45 |
| 500+ | $ 0.087 | $ 43.50 |
| 1,000+ | $ 0.0824 | $ 82.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.18kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.18kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD2181C10 | KOA | 0805 | 0 | $ 0.2333 | ||
| RN73H2ATTD2181D50 | KOA | 0805 | 0 | $ 0.0606 | ||
| RN73H2ATTD2181D100 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73H2ATTD2181D25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD2181B10 | KOA | 0805 | 0 | $ 0.3226 | ||
| RN73R2ATTD2181D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RN73H2ATTD2181A10 | KOA | 0805 | 0 | $ 0.3438 | ||
| RN73H2ATTD2181B05 | KOA | 0805 | 0 | $ 0.5534 | ||
| RN73H2ATTD2181C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD2181A05 | KOA | 0805 | 0 | $ 0.5842 |

