ABRACON AANI-NI-0013
| Manufacturer | |
| MPN | AANI-NI-0013 |
| LCSC Part # | C25593888 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.2dBi 100MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.2dBi | |
| Bandwidth | 100MHz | |
| Height | 0.54mm | |
| Length | 8mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.2dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Height | 0.54mm | |
| Length | 8mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High cost-effectiveness
- Low profile
- Robust performance even in potting/coating/overmolding solutions
- Based on Abracon's patented technology
- High efficiency
- Low return loss: < -10.1 dB
- Integration: along PCB edge
Applications
AI Translation
- Wi-Fi/Bluetooth
- IoT/Machine-to-Machine Communication
- Wearable Devices
- Wireless Remote Control
- Personal Area Networks
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6994 | $ 0.70 |
| 10+ | $ 0.5563 | $ 5.56 |
| 30+ | $ 0.4847 | $ 14.54 |
| 100+ | $ 0.4148 | $ 41.48 |
| 500+ | $ 0.3725 | $ 186.25 |
| 1,000+ | $ 0.3497 | $ 349.70 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.2dBi | |
| Bandwidth | 100MHz | |
| Height | 0.54mm | |
| Length | 8mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.2dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Height | 0.54mm | |
| Length | 8mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High cost-effectiveness
- Low profile
- Robust performance even in potting/coating/overmolding solutions
- Based on Abracon's patented technology
- High efficiency
- Low return loss: < -10.1 dB
- Integration: along PCB edge
Applications
AI Translation
- Wi-Fi/Bluetooth
- IoT/Machine-to-Machine Communication
- Wearable Devices
- Wireless Remote Control
- Personal Area Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

