LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD3120F10 product image
Images for reference only

KOA RN73H2BTTD3120F10RoHS

Manufacturer
MPN
RN73H2BTTD3120F10
LCSC Part #
C2558769
Packaging
1206
Customer #
Key Attributes
RES 312Ω ±1% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD3120F10
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.143$ 0.14
10+$ 0.1147$ 1.15
30+$ 0.1005$ 3.02
100+$ 0.0899$ 8.99
500+$ 0.0814$ 40.70
1,000+$ 0.0771$ 77.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance312Ω
Voltage Rating-
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD3120D10KOA12060$ 0.1569
RN73H2BTTD3120F50KOA12060$ 0.0955
RN73H2BTTD3120F25KOA12060$ 0.1183
RN73H2BTTD3120C10KOA12060$ 0.2333
RN73R2BTTD3120F10KOA12060$ 0.1155
RN73H2BTTD3120B10KOA12060$ 0.3208
RN73H2BTTD3120A10KOA12060$ 0.4365
RN73H2BTTD3120D50KOA12060$ 0.0956
RN73H2BTTD3120D25KOA12060$ 0.1183
RN73H2BTTD3120D100KOA12060$ 0.1183