FH 0603B683K500NT
| Manufacturer | FHAsian Brands |
| MPN | 0603B683K500NT |
| LCSC Part # | C255725 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 68nF 50V X7R 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0134 | $ 0.67 |
| 500+ | $ 0.0113 | $ 5.65 |
| 1,500+ | $ 0.0101 | $ 15.15 |
| 4,000+ | $ 0.0088 | $ 35.20 |
| 24,000+ | $ 0.0082 | $ 196.80 |
| 48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C255725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



