KOA RN73H1ETTP6981B10
| Manufacturer | |
| MPN | RN73H1ETTP6981B10 |
| LCSC Part # | C2554147 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 6.98kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1272 | $ 0.13 |
| 10+ | $ 0.102 | $ 1.02 |
| 30+ | $ 0.0894 | $ 2.68 |
| 100+ | $ 0.0799 | $ 7.99 |
| 500+ | $ 0.0724 | $ 36.20 |
| 1,000+ | $ 0.0686 | $ 68.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1ETTP6981B25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP6981B50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73R1ETTP6981B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB6981X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| RG1005N-6981-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E6K98BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RQ73C1E6K98BTD | TE Connectivity | 0402 | 0 | $ 0.2438 | ||
| RN73C1E6K98BTG | TE Connectivity | 0402 | 0 | $ 0.7484 | ||
| RN73C1E6K98BTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| TNPW04026K98BYEP | VISHAY | 0402 | 0 | $ 0.7564 | ||
| RT0402BRB076K98L | YAGEO | 0402 | 0 | $ 0.0723 | ||
| ERA-2VRB6981X | PANASONIC | 0402 | 0 | $ 0.1762 |

