LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP1130B10 product image
Images for reference only

KOA RN73R1ETTP1130B10RoHS

Manufacturer
MPN
RN73R1ETTP1130B10
LCSC Part #
C2551241
Packaging
0402
Customer #
Key Attributes
RES 113Ω ±0.1% 62.5mW 0402
Datasheetpdf iconKOA RN73R1ETTP1130B10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1125$ 0.11
10+$ 0.0902$ 0.90
30+$ 0.0791$ 2.37
100+$ 0.0707$ 7.07
500+$ 0.064$ 32.00
1,000+$ 0.0607$ 60.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance113Ω
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃