KOA RN73R2BTTD93R1F100
| Manufacturer | |
| MPN | RN73R2BTTD93R1F100 |
| LCSC Part # | C2550318 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 93.1Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 93.1Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 93.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.077 | $ 0.08 |
| 10+ | $ 0.0617 | $ 0.62 |
| 30+ | $ 0.0541 | $ 1.62 |
| 100+ | $ 0.0484 | $ 4.84 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 93.1Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 93.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0650F931JT5K | UNI-ROYAL | 1206 | 950 | $ 0.0095 | ||
| RC1206FR-0793R1L | YAGEO | 1206 | 1,500 | $0.0026 $0.0041 | ||
| RTT0693R1FTP | RALEC | 1206 | 150 | $ 0.0083 | ||
| RN73R2BTTD93R1F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRE0793R1L | YAGEO | 1206 | 0 | $ 0.0068 | ||
| TNPW120693R1FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| 3503G2B93R1FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B93R1FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| RN73R2BTTD93R1D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| RN73R2BTTD93R1F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD0793R1L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| D55342E07B93D1RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD93R1F10 | KOA | 1206 | 0 | $ 0.1463 | ||
| RN73R2BTTD93R1D50 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206DRE0793R1L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AT1206DRE0793R1L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RNCF1206DTC93R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| ERJ-U08F93R1V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF93R1V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F93R1V | PANASONIC | 1206 | 0 | $ 0.0404 |

