KOA RN73R2BTTD8453C25
| Manufacturer | |
| MPN | RN73R2BTTD8453C25 |
| LCSC Part # | C2549023 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 845kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 845kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 845kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 845kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 845kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07845KL | YAGEO | 1206 | 4,990 | $ 0.123 | ||
| RT1206CRD07845KL | YAGEO | 1206 | 0 | $ 0.0933 | ||
| AT1206CRD07845KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRC07845KL | YAGEO | 1206 | 0 | $ 0.1297 | ||
| RT1206CRB07845KL | YAGEO | 1206 | 0 | $ 0.258 | ||
| RN73R2BTTD8453B25 | KOA | 1206 | 0 | $ 0.1189 | ||
| ERA-8AEB8453V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| ERA-8KEB8453V | PANASONIC | 1206 | 0 | $ 0.691 | ||
| ERA-8PEB8453V | PANASONIC | 1206 | 0 | $ 1.1411 | ||
| RG3216P-8453-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-8453-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| TNPW1206845KBEEA | VISHAY | 1206 | 0 | $ 0.274 | ||
| TNPW1206845KBEEN | VISHAY | 1206 | 0 | $ 0.6516 | ||
| AT1206BRD07845KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE845K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE845K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| PTN1206E8453BST1 | VISHAY | 1206 | 0 | $ 0.2452 | ||
| D55342E07B845BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW1206845KBETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| TNPW1206845KBETA | VISHAY | 1206 | 0 | $ 0.7622 |

