KOA RN73R2BTTD5491C25
| Manufacturer | |
| MPN | RN73R2BTTD5491C25 |
| LCSC Part # | C2548580 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.49kΩ ±0.25% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.49kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.49kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206CRD075K49L | YAGEO | 1206 | 0 | $ 0.0776 | ||
| AT1206CRD075K49L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRC075K49L | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RN73R2BTTD5491C10 | KOA | 1206 | 0 | $ 0.1873 | ||
| RT1206CRB075K49L | YAGEO | 1206 | 0 | $ 0.213 | ||
| RN73R2BTTD5491B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB5491V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| ERA-8VEB5491V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-5491-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-5491-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-5491-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| TNPW12065K49BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12065K49BEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| RT1206BRD075K49L | YAGEO | 1206 | 0 | $ 0.0474 | ||
| AT1206BRD075K49L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE5K49 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE5K49 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| PTN1206E5491BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B5B49RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B5B49RWS | VISHAY | 1206 | 0 | $ 12.6211 |

