KOA RN73R2BTTD53R6B25
| Manufacturer | |
| MPN | RN73R2BTTD53R6B25 |
| LCSC Part # | C2548339 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 53.6Ω ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53.6Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0933 | $ 0.09 |
| 10+ | $ 0.0748 | $ 0.75 |
| 30+ | $ 0.0656 | $ 1.97 |
| 100+ | $ 0.0587 | $ 5.87 |
| 500+ | $ 0.0531 | $ 26.55 |
| 1,000+ | $ 0.0503 | $ 50.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53.6Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0753R6L | YAGEO | 1206 | 4,990 | $ 0.0805 | ||
| ERA-8AEB53R6V | PANASONIC | 1206 | 0 | $ 0.1306 | ||
| RG3216P-53R6-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-53R6-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| AT1206BRD0753R6L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE53R6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE53R6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW120653R6BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW120653R6BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E53R6BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B53A6RWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| PRG3216P-53R6-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-53R6-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-53R6-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| TNPW120653R6BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RP73D2B53R6BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B53R6BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC0753R6L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RN73R2BTTD53R6B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RG3216N-53R6-B-T5 | SUSUMU | 1206 | 0 | $ 0.3028 |

