KOA RN73R2BTTD40R2C25
| Manufacturer | |
| MPN | RN73R2BTTD40R2C25 |
| LCSC Part # | C2548083 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 40.2Ω ±0.25% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 10+ | $ 0.0898 | $ 0.90 |
| 30+ | $ 0.0787 | $ 2.36 |
| 100+ | $ 0.0704 | $ 7.04 |
| 500+ | $ 0.0637 | $ 31.85 |
| 1,000+ | $ 0.0604 | $ 60.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206CRD0740R2L | YAGEO | 1206 | 0 | $ 0.0776 | ||
| AT1206CRD0740R2L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRC0740R2L | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB0740R2L | YAGEO | 1206 | 0 | $ 0.213 | ||
| CRT1206-BY-40R2ELF | BOURNS | 1206 | 0 | $ 0.1359 | ||
| RN73R2BTTD40R2B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| TF06G40R2BT | FH | 1206 | 0 | $ 0.0877 | ||
| AR06BTCV40R2 | Viking | 1206 | 0 | $ 0.0436 | ||
| RT1206BRD0740R2L | YAGEO | 1206 | 0 | $ 0.0445 | ||
| AT1206BRD0740R2L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE40R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE40R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW120640R2BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| TNPW120640R2BEEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| PHP01206E40R2BST5 | VISHAY | 1206 | 0 | $ 0.5545 | ||
| PHP01206E40R2BBT5 | VISHAY | 1206 | 0 | $ 1.594 | ||
| PHPA1206E40R2BST1 | VISHAY | 1206 | 0 | $ 0.8273 | ||
| TNPW120640R2BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RN73R2BTTD40R2C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206CRE0740R2L | YAGEO | 1206 | 0 | $ 0.0573 |

