LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD4590D10 product image
Images for reference only

KOA RN73R1JTTD4590D10RoHS

Manufacturer
MPN
RN73R1JTTD4590D10
LCSC Part #
C2547154
Packaging
0603
Customer #
Key Attributes
RES 459Ω ±0.5% 100mW 0603
Datasheetpdf iconKOA RN73R1JTTD4590D10
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1038$ 0.10
10+$ 0.0833$ 0.83
30+$ 0.073$ 2.19
100+$ 0.0653$ 6.53
500+$ 0.0591$ 29.55
1,000+$ 0.056$ 56.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance459Ω
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD4590C10KOA06030$ 0.199
RN73R1JTTD4590D25KOA06030$ 0.0334
RN73R1JTTD4590D50KOA06030$ 0.0436
RN73R1JTTD4590D100KOA06030$ 0.04
RN73R1JTTD4590B10KOA06030$ 0.1756
RN73H1JTTD4590D10KOA06030$ 0.1608
RN73R1JTTD4590A10KOA06030$ 0.2753
RN73R1JTTD4590B05KOA06030$ 0.4429
RN73R1JTTD4590C25KOA06030$ 0.0675
RN73R1JTTD4590A05KOA06030$ 0.4657