LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD1171C25 product image
Images for reference only

KOA RN73R2BTTD1171C25

Manufacturer
MPN
RN73R2BTTD1171C25
LCSC Part #
C2547110
Packaging
1206
Customer #
Key Attributes
RES 1.17kΩ ±0.25% 250mW 1206
Datasheetpdf iconKOA RN73R2BTTD1171C25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.112$ 0.11
10+$ 0.0898$ 0.90
30+$ 0.0787$ 2.36
100+$ 0.0704$ 7.04
500+$ 0.0637$ 31.85
1,000+$ 0.0604$ 60.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance1.17kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD1171C10KOA12060$ 0.1873
RN73R2BTTD1171B25KOA12060$ 0.0933
TNPW12061K17BEEAVISHAY12060$ 0.1796
PTN1206E1171BST1VISHAY12060$ 0.697
TNPW12061K17BETAVISHAY12060$ 0.5773
RN73R2BTTD1171C50KOA12060$ 0.1119
RN73R2BTTD1171A25KOA12060$ 0.2107
RN73H2BTTD1171C25KOA12060$ 0.1395
RN73R2BTTD1171B10KOA12060$ 0.2566
RN73R2BTTD1171B05KOA12060$ 0.4429