KOA RN73R1JTTD5560D10
| Manufacturer | |
| MPN | RN73R1JTTD5560D10 |
| LCSC Part # | C2546409 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 556Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 556Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 556Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1038 | $ 0.10 |
| 10+ | $ 0.0833 | $ 0.83 |
| 30+ | $ 0.073 | $ 2.19 |
| 100+ | $ 0.0653 | $ 6.53 |
| 500+ | $ 0.0591 | $ 29.55 |
| 1,000+ | $ 0.056 | $ 56.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 556Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 556Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD5560C10 | KOA | 0603 | 0 | $ 0.199 | ||
| RN73R1JTTD5560D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD5560D50 | KOA | 0603 | 0 | $ 0.0495 | ||
| RN73R1JTTD5560B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RN73R1JTTD5560A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RN73R1JTTD5560B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RN73R1JTTD5560C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD5560C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD5560A05 | KOA | 0603 | 0 | $ 0.4662 | ||
| PLT0603Z5560LBTS | VISHAY | 0603 | 0 | $ 6.7651 |

