KOA RN73R1JTTD3000D10
| Manufacturer | |
| MPN | RN73R1JTTD3000D10 |
| LCSC Part # | C2545944 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 300Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1038 | $ 0.10 |
| 10+ | $ 0.0833 | $ 0.83 |
| 30+ | $ 0.073 | $ 2.19 |
| 100+ | $ 0.0653 | $ 6.53 |
| 500+ | $ 0.0591 | $ 29.55 |
| 1,000+ | $ 0.056 | $ 56.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE07300RL | YAGEO | 0603 | 4,920 | $ 0.0417 | ||
| RT0603BRB07300RL | YAGEO | 0603 | 4,845 | $ 0.188 | ||
| RG1608N-301-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RG1608V-301-D-T5 | SUSUMU | 0603 | 0 | $ 0.5305 | ||
| RN73R1JTTD3000C10 | KOA | 0603 | 0 | $ 0.221 | ||
| RN73R1JTTD3000D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD3000D50 | KOA | 0603 | 0 | $ 0.052 | ||
| ERA-3AED301V | PANASONIC | 0603 | 0 | $ 0.0349 | ||
| RNCF0603DTC300R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE300R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-301-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| MCT06030C3000DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| ARG03DTC3000 | Viking | 0603 | 0 | $ 0.0089 | ||
| RT0603DRD07300RL | YAGEO | 0603 | 0 | $ 0.0216 | ||
| AT0603DRE07300RL | YAGEO | 0603 | 0 | $ 0.0264 | ||
| TNPW0603300RDEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT06030D3000DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RNCF0603DTE300R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0188 | ||
| MCT0603MD3000DP500 | VISHAY | 0603 | 0 | $ 0.0511 | ||
| TNPW0603300RDETA | VISHAY | 0603 | 0 | $ 0.0603 |

