LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD5831D50 product image
Images for reference only

KOA RN73H2BTTD5831D50

Manufacturer
MPN
RN73H2BTTD5831D50
LCSC Part #
C2545920
Packaging
1206
Customer #
Key Attributes
RES 5.83kΩ ±0.5% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD5831D50
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0993$ 0.10
10+$ 0.0797$ 0.80
30+$ 0.0698$ 2.09
100+$ 0.0624$ 6.24
500+$ 0.0565$ 28.25
1,000+$ 0.0536$ 53.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance5.83kΩ
Voltage Rating-
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD5831D25KOA12060$ 0.0993
RN73H2BTTD5831C50KOA12060$ 0.1706
RN73H2BTTD5831D10KOA12060$ 0.1845
RN73H2BTTD5831D100KOA12060$ 0.0993
RN73H2BTTD5831B50KOA12060$ 0.1465
RN73H2BTTD5831C25KOA12060$ 0.1466
RN73R2BTTD5831D50KOA12060$ 0.077
RN73H2BTTD5831C10KOA12060$ 0.2487
RN73H2BTTD5831B25KOA12060$ 0.1466
RN73R2BTTD5831D25KOA12060$ 0.077