Hangzhou Silan Microelectronics SD30M60AC
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD30M60AC |
| LCSC Part # | C254538 |
| Packaging | DIP-27H |
| Customer # | |
| Key Attributes | 600V 30A 20kHz 106W 13.5V~16.5V IGBT DIP-27H Gate Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27H | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30A | |
| Isolation Voltage(Vrms) | 2500Vrms | |
| Configuration | Three-phase bridge | |
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 106W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27H | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30A | |
| Isolation Voltage(Vrms) | 2500Vrms | |
| Configuration | Three-phase bridge |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 106W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
Introduction
SD30M60AC is a highly integrated, high-reliability 3-phase BLDC motor driver IC, primarily designed for lower-power variable frequency drives such as air conditioners, dishwashers, and industrial sewing machines. It integrates 6 low-loss IGBTs and 3 high-speed half-bridge high-voltage gate driver circuits.
The SD30M60AC incorporates various internal protection circuits including under-voltage, short-circuit, and over-temperature protection, providing excellent protection and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually and separately.
The SD30M60AC features a high-isolation, thermally efficient design in a highly compact package, offering ease of use and making it particularly suitable for applications requiring compact installation.
Features
- Integrated 6× 600V/30A low-loss IGBTs
- Integrated high-voltage gate drive circuit
- Integrated under-voltage, over-temperature, and over-current protection
- Integrated bootstrap diodes
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponds to low-side under-voltage protection and short-circuit protection
- DBC-based package design with ultra-low thermal resistance
- Isolation level: 2500Vrms/min
Applications
- Air conditioner compressors
- Refrigerator compressors
- Low-power inverters
- Industrial sewing machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.5263 | $ 16.53 |
| 10+ | $ 15.2414 | $ 152.41 |
| 30+ | $ 14.2847 | $ 428.54 |
| 120+ | $ 13.4497 | $ 1613.96 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27H | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30A | |
| Isolation Voltage(Vrms) | 2500Vrms | |
| Configuration | Three-phase bridge | |
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 106W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27H | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30A | |
| Isolation Voltage(Vrms) | 2500Vrms | |
| Configuration | Three-phase bridge |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 106W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
Introduction
SD30M60AC is a highly integrated, high-reliability 3-phase BLDC motor driver IC, primarily designed for lower-power variable frequency drives such as air conditioners, dishwashers, and industrial sewing machines. It integrates 6 low-loss IGBTs and 3 high-speed half-bridge high-voltage gate driver circuits.
The SD30M60AC incorporates various internal protection circuits including under-voltage, short-circuit, and over-temperature protection, providing excellent protection and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually and separately.
The SD30M60AC features a high-isolation, thermally efficient design in a highly compact package, offering ease of use and making it particularly suitable for applications requiring compact installation.
Features
- Integrated 6× 600V/30A low-loss IGBTs
- Integrated high-voltage gate drive circuit
- Integrated under-voltage, over-temperature, and over-current protection
- Integrated bootstrap diodes
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponds to low-side under-voltage protection and short-circuit protection
- DBC-based package design with ultra-low thermal resistance
- Isolation level: 2500Vrms/min
Applications
- Air conditioner compressors
- Refrigerator compressors
- Low-power inverters
- Industrial sewing machines
C254538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



