Hangzhou Silan Microelectronics SD20M60AC
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD20M60AC |
| LCSC Part # | C254536 |
| Packaging | DIP-27 |
| Customer # | |
| Key Attributes | 13.5V~16.5V 20kHz DIP-27 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27 | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT | |
| Pd - Power Dissipation | 69W | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27 | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT | |
| Pd - Power Dissipation | 69W |
| Type | Description | |
|---|---|---|
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
Introduction
SD20M60AC is a highly integrated, high-reliability 3-phase brushless DC motor drive circuit, primarily designed for lower-power variable frequency drives such as air conditioners, dishwashers, and industrial sewing machines. It incorporates 6 low-loss IGBTs and 3 high-speed half-bridge high-voltage gate driver circuits.
The SD20M60AC integrates multiple internal protection circuits including under-voltage, short-circuit, and over-temperature protection, offering excellent protection coverage and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually.
The SD20M60AC features a highly insulated, thermally conductive design in an extremely compact package, making it easy to use and particularly well-suited for applications requiring space-constrained mounting.
Features
- Integrated 6× 600V/20A low-loss IGBTs
- Integrated high-voltage gate drive circuit
- Integrated under-voltage, over-temperature, and over-current protection
- Integrated bootstrap diodes
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponding to low-side under-voltage protection and short-circuit protection
- DBC-based package design with ultra-low thermal resistance
- Isolation rating: 2500Vrms/min
Applications
- Air conditioning compressors
- Refrigerator compressors
- Low-power inverters
- Industrial sewing machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3173 | $ 10.32 |
| 10+ | $ 9.2887 | $ 92.89 |
| 30+ | $ 8.5676 | $ 257.03 |
| 120+ | $ 7.9638 | $ 955.66 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27 | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT | |
| Pd - Power Dissipation | 69W | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-27 | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT | |
| Pd - Power Dissipation | 69W |
| Type | Description | |
|---|---|---|
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | 20kHz |
Introduction
SD20M60AC is a highly integrated, high-reliability 3-phase brushless DC motor drive circuit, primarily designed for lower-power variable frequency drives such as air conditioners, dishwashers, and industrial sewing machines. It incorporates 6 low-loss IGBTs and 3 high-speed half-bridge high-voltage gate driver circuits.
The SD20M60AC integrates multiple internal protection circuits including under-voltage, short-circuit, and over-temperature protection, offering excellent protection coverage and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually.
The SD20M60AC features a highly insulated, thermally conductive design in an extremely compact package, making it easy to use and particularly well-suited for applications requiring space-constrained mounting.
Features
- Integrated 6× 600V/20A low-loss IGBTs
- Integrated high-voltage gate drive circuit
- Integrated under-voltage, over-temperature, and over-current protection
- Integrated bootstrap diodes
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponding to low-side under-voltage protection and short-circuit protection
- DBC-based package design with ultra-low thermal resistance
- Isolation rating: 2500Vrms/min
Applications
- Air conditioning compressors
- Refrigerator compressors
- Low-power inverters
- Industrial sewing machines
C254536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



