Hangzhou Silan Microelectronics SDM10G60FB
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDM10G60FB |
| LCSC Part # | C254534 |
| Packaging | DIP-24H |
| Customer # | |
| Key Attributes | 600V 10A 20kHz 25W 13.5V~16.5V IGBT DIP-24H Gate Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24H | |
| Drain to Source Voltage | 600V | |
| Configuration | Three-phase bridge | |
| Current - Continuous Drain(Id) | 10A | |
| Isolation Voltage(Vrms) | 1500Vrms | |
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 25W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24H | |
| Drain to Source Voltage | 600V | |
| Configuration | Three-phase bridge | |
| Current - Continuous Drain(Id) | 10A | |
| Isolation Voltage(Vrms) | 1500Vrms |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 25W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
Introduction
SDM10G60FB is a highly integrated, high-reliability 3-phase brushless DC motor driver IC, primarily designed for lower-power variable frequency drives such as air conditioners, refrigerators, and washing machines. It integrates a 3-phase full-bridge high-voltage gate driver circuit and 6 low-loss IGBTs.
The SDM10G60FB incorporates multiple internal protection features including undervoltage, short-circuit, and over-temperature protection, delivering excellent protection coverage and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually.
The SDM10G60FB features high isolation and thermally efficient design in an extremely compact package, offering ease of use and making it especially suitable for space-constrained installations.
Features
- DIP-24H
- Integrated 6 low-loss 600V/10A IGBTs; integrated HVIC
- Integrated UV protection, OTP, OCP, and temperature output
- Integrated bootstrap diode with current-limiting resistor
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponding to low-side UV protection and short-circuit protection
- Package adopts Al₂O₃ DBC design with ultra-low thermal resistance
- Isolation rating: 1500Vrms/min
Applications
- Air conditioning compressors
- Refrigerator compressors
- Low-power inverters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5658 | $ 9.57 |
| 10+ | $ 8.6284 | $ 86.28 |
| 24+ | $ 8.0566 | $ 193.36 |
| 96+ | $ 7.5789 | $ 727.57 |
Standard Packaging12/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24H | |
| Drain to Source Voltage | 600V | |
| Configuration | Three-phase bridge | |
| Current - Continuous Drain(Id) | 10A | |
| Isolation Voltage(Vrms) | 1500Vrms | |
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 25W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24H | |
| Drain to Source Voltage | 600V | |
| Configuration | Three-phase bridge | |
| Current - Continuous Drain(Id) | 10A | |
| Isolation Voltage(Vrms) | 1500Vrms |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 20kHz | |
| Pd - Power Dissipation | 25W | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Quiescent Current | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | IGBT |
Introduction
SDM10G60FB is a highly integrated, high-reliability 3-phase brushless DC motor driver IC, primarily designed for lower-power variable frequency drives such as air conditioners, refrigerators, and washing machines. It integrates a 3-phase full-bridge high-voltage gate driver circuit and 6 low-loss IGBTs.
The SDM10G60FB incorporates multiple internal protection features including undervoltage, short-circuit, and over-temperature protection, delivering excellent protection coverage and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually.
The SDM10G60FB features high isolation and thermally efficient design in an extremely compact package, offering ease of use and making it especially suitable for space-constrained installations.
Features
- DIP-24H
- Integrated 6 low-loss 600V/10A IGBTs; integrated HVIC
- Integrated UV protection, OTP, OCP, and temperature output
- Integrated bootstrap diode with current-limiting resistor
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponding to low-side UV protection and short-circuit protection
- Package adopts Al₂O₃ DBC design with ultra-low thermal resistance
- Isolation rating: 1500Vrms/min
Applications
- Air conditioning compressors
- Refrigerator compressors
- Low-power inverters
C254534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



