KOA RN73H2BTTD5302D50
| Manufacturer | |
| MPN | RN73H2BTTD5302D50 |
| LCSC Part # | C2545175 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 53kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0993 | $ 0.10 |
| 10+ | $ 0.0797 | $ 0.80 |
| 30+ | $ 0.0698 | $ 2.09 |
| 100+ | $ 0.0624 | $ 6.24 |
| 500+ | $ 0.0565 | $ 28.25 |
| 1,000+ | $ 0.0536 | $ 53.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD5302D25 | KOA | 1206 | 0 | $ 0.0993 | ||
| RN73H2BTTD5302C50 | KOA | 1206 | 0 | $ 0.1466 | ||
| RN73H2BTTD5302D10 | KOA | 1206 | 0 | $ 0.1667 | ||
| RN73H2BTTD5302D100 | KOA | 1206 | 0 | $ 0.0993 | ||
| RN73H2BTTD5302B50 | KOA | 1206 | 0 | $ 0.1706 | ||
| RN73H2BTTD5302C25 | KOA | 1206 | 0 | $ 0.1466 | ||
| RN73R2BTTD5302D50 | KOA | 1206 | 0 | $ 0.0787 | ||
| TNPW120653K0DHEA | VISHAY | 1206 | 0 | $ 0.2163 | ||
| RN73H2BTTD5302C10 | KOA | 1206 | 0 | $ 0.2487 | ||
| RN73H2BTTD5302B25 | KOA | 1206 | 0 | $ 0.1466 |

