LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD9311F25 product image
Images for reference only

KOA RN73H2BTTD9311F25

Manufacturer
MPN
RN73H2BTTD9311F25
LCSC Part #
C2544175
Packaging
1206
Customer #
Key Attributes
RES 9.31kΩ ±1% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD9311F25
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0957$ 0.10
10+$ 0.0767$ 0.77
30+$ 0.0672$ 2.02
100+$ 0.0601$ 6.01
500+$ 0.0545$ 27.25
1,000+$ 0.0516$ 51.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance9.31kΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD9311F10KOA12060$ 0.1739
RN73H2BTTD9311D25KOA12060$ 0.0957
RN73H2BTTD9311F50KOA12060$ 0.0957
RN73H2BTTD9311C25KOA12060$ 0.1395
RN73R2BTTD9311F25KOA12060$ 0.0768
RT1206FRD079K31LYAGEO12060$ 0.0148
RS73F2BTTD9311FKOA12060$ 0.1094
RS73F2BRTTD9311FKOA12060$ 0.3799
D55342E07B9E31MWSVISHAY12060$ 12.6211
D55342E07B9E31RWSVISHAY12060$ 12.6242
D55342E07B9E31RT1VISHAY12060$ 4.2611
RN73H2BTTD9311A25KOA12060$ 0.2625