LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD6900D25 product image
Images for reference only

KOA RN73H2BTTD6900D25RoHS

Manufacturer
MPN
RN73H2BTTD6900D25
LCSC Part #
C2543409
Packaging
1206
Customer #
Key Attributes
RES 690Ω ±0.5% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD6900D25
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
10+$ 0.0766$ 0.77
30+$ 0.0671$ 2.01
100+$ 0.06$ 6.00
500+$ 0.0543$ 27.15
1,000+$ 0.0515$ 51.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance690Ω
Voltage Rating-
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD6900C25KOA12060$ 0.1706
RN73H2BTTD6900D50KOA12060$ 0.0957
RN73H2BTTD6900D100KOA12060$ 0.1183
RN73H2BTTD6900B25KOA12060$ 0.1395
RN73R2BTTD6900D25KOA12060$ 0.0768
RN73H2BTTD6900A25KOA12060$ 0.2625
RN73H2BTTD6900C10KOA12060$ 0.2333
RN73H2BTTD6900C50KOA12060$ 0.1395
RN73H2BTTD6900B10KOA12060$ 0.3226
RN73R2BTTD6900D10KOA12060$ 0.1257