KOA RN73H2ATTD3360C50
| Manufacturer | |
| MPN | RN73H2ATTD3360C50 |
| LCSC Part # | C2541035 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 336Ω ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 336Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 336Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0945 | $ 0.09 |
| 10+ | $ 0.0757 | $ 0.76 |
| 30+ | $ 0.0664 | $ 1.99 |
| 100+ | $ 0.0594 | $ 5.94 |
| 500+ | $ 0.0538 | $ 26.90 |
| 1,000+ | $ 0.051 | $ 51.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 336Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 336Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD3360C25 | KOA | 0805 | 0 | $ 0.1168 | ||
| RN73H2ATTD3360C10 | KOA | 0805 | 0 | $ 0.2333 | ||
| RN73H2ATTD3360B50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD3360C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73H2ATTD3360B25 | KOA | 0805 | 0 | $ 0.0981 | ||
| RN73H2ATTD3360A25 | KOA | 0805 | 0 | $ 0.2733 | ||
| RN73H2ATTD3360B10 | KOA | 0805 | 0 | $ 0.3232 | ||
| RN73H2ATTD3360B05 | KOA | 0805 | 0 | $ 0.5534 | ||
| RN73R2ATTD3360C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73H2ATTD3360A10 | KOA | 0805 | 0 | $ 0.3434 |

