LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD1383D50 product image
Images for reference only

KOA RN73H2BTTD1383D50

Manufacturer
MPN
RN73H2BTTD1383D50
LCSC Part #
C2540744
Packaging
1206
Customer #
Key Attributes
RES 138kΩ ±0.5% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD1383D50
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0956$ 0.10
10+$ 0.0767$ 0.77
30+$ 0.0672$ 2.02
100+$ 0.0601$ 6.01
500+$ 0.0544$ 27.20
1,000+$ 0.0516$ 51.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance138kΩ
Voltage Rating-
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD1383C50KOA12060$ 0.1395
RN73H2BTTD1383D100KOA12060$ 0.0956
RN73H2BTTD1383B50KOA12060$ 0.1395
RN73R2BTTD1383D50KOA12060$ 0.077
RN73H2BTTD1383C10KOA12060$ 0.2333
RN73R2BTTD1383D25KOA12060$ 0.077
RN73H2BTTD1383A25KOA12060$ 0.2625
RN73H2BTTD1383B10KOA12060$ 0.3226
RN73R2BTTD1383C50KOA12060$ 0.1119
RN73H2BTTD1383B05KOA12060$ 0.5534