Dersonic RM20D112KE1IECW0
| Manufacturer | DersonicAsian Brands |
| MPN | RM20D112KE1IECW0 |
| LCSC Part # | C254049 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 1.1kV 100A P=10mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 383J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 895V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 383J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 895V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Introduction
A varistor is a component with voltage-current characteristics that allow rapid current flow under certain voltage conditions. The function of a varistor: to protect electronic components in circuits from overvoltage. When a pulse (pulse current Is: determined by pulse voltage Vs and impedance Zs) is applied to the circuit, the pulse current (Is) limits the pulse voltage within the clamping voltage Vc of the varistor. Due to its ability to absorb abnormal voltage and current pulses, the varistor provides highly efficient protection for electronic components.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3087 | $ 1.54 |
| 50+ | $ 0.2418 | $ 12.09 |
| 150+ | $ 0.2131 | $ 31.97 |
| 500+ | $ 0.1716 | $ 85.80 |
| 2,500+ | $ 0.1557 | $ 389.25 |
| 5,000+ | $ 0.1461 | $ 730.50 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 383J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 895V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.815kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 383J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 895V | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.1kV |
Introduction
A varistor is a component with voltage-current characteristics that allow rapid current flow under certain voltage conditions. The function of a varistor: to protect electronic components in circuits from overvoltage. When a pulse (pulse current Is: determined by pulse voltage Vs and impedance Zs) is applied to the circuit, the pulse current (Is) limits the pulse voltage within the clamping voltage Vc of the varistor. Due to its ability to absorb abnormal voltage and current pulses, the varistor provides highly efficient protection for electronic components.
C254049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM20D112KE1IE100 | Dersonic | Through Hole,P=10mm | 1,000 | $0.4826 $0.5079 | ||
| RM10D112KD1IE100 | Dersonic | Through Hole,P=7.5mm | 85 | $0.1231 $0.1295 | ||
| RM14D112KD1IE100 | Dersonic | Through Hole,P=7.5mm | 200 | $0.3268 $0.344 |



