LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD19R1C25 product image
Images for reference only

KOA RN73H2ATTD19R1C25RoHS

Manufacturer
MPN
RN73H2ATTD19R1C25
LCSC Part #
C2540261
Packaging
0805
Customer #
Key Attributes
RES 19.1Ω ±0.25% 125mW 0805
Datasheetpdf iconKOA RN73H2ATTD19R1C25
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0945$ 0.09
10+$ 0.0757$ 0.76
30+$ 0.0664$ 1.99
100+$ 0.0594$ 5.94
500+$ 0.0538$ 26.90
1,000+$ 0.051$ 51.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance19.1Ω
Voltage Rating-
TypeMetal Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD19R1B25KOA08050$ 0.0981
RN73H2ATTD19R1C50KOA08050$ 0.1169
RN73R2ATTD19R1C25KOA08050$ 0.0758
AT0805CRD0719R1LYAGEO08050$ 0.1027
RT0805CRD0719R1LYAGEO08050$ 0.0594
RS73F2ATTD19R1CKOA08050$ 0.1078
RT0805CRC0719R1LYAGEO08050$ 0.0735
RN73H2ATTD19R1B50KOA08050$ 0.0945
RT0805CRB0719R1LYAGEO08050$ 0.1235
RNCF0805BTE19R1SEI(Stackpole Electronics Inc.)08050$ 0.0601