KOA RN73R2BTTD1650B25
| Manufacturer | |
| MPN | RN73R2BTTD1650B25 |
| LCSC Part # | C2538166 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 165Ω ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 165Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 165Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0933 | $ 0.09 |
| 10+ | $ 0.0748 | $ 0.75 |
| 30+ | $ 0.0656 | $ 1.97 |
| 100+ | $ 0.0587 | $ 5.87 |
| 500+ | $ 0.0531 | $ 26.55 |
| 1,000+ | $ 0.0503 | $ 50.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 165Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 165Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07165RL | YAGEO | 1206 | 1,810 | $ 0.0758 | ||
| ERA-8AEB1650V | PANASONIC | 1206 | 0 | $ 0.1426 | ||
| ERA-8VEB1650V | PANASONIC | 1206 | 0 | $ 0.6653 | ||
| BLU1206-1650-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| RG3216P-1650-B-T1 | SUSUMU | 1206 | 0 | $ 0.1119 | ||
| RG3216P-1650-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 | ||
| AT1206BRD07165RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE165R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE165R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW1206165RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW1206165RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E1650BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B165ARWP | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B165ARWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| PRG3216P-1650-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-1650-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-1650-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| MCA12060D1650BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW1206165RBETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| MCA12060D1650BP500 | VISHAY | 1206 | 0 | $ 0.1916 |

