KDS 1RAE19200BAA
| Manufacturer | |
| MPN | 1RAE19200BAA |
| LCSC Part # | C253771 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | 7pF ±10ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD2016-4P | |
| Operating Temperature | - | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD2016-4P | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4523 | $ 0.45 |
| 10+ | $ 0.359 | $ 3.59 |
| 30+ | $ 0.3203 | $ 9.61 |
| 100+ | $ 0.2705 | $ 27.05 |
| 500+ | $ 0.2479 | $ 123.95 |
| 1,000+ | $ 0.235 | $ 235.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD2016-4P | |
| Operating Temperature | - | |
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD2016-4P | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 19.2MHz |
Report an ErrorShow similar products (0) >
C253771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX20Y019200B71T002 | TKD | SMD2016-4P | 2,565 | $ 0.081 | ||
| 7D019200C01 | HD | SMD2016-4P | 5 | $ 0.1298 | ||
| ECS-192-7-37TC-CZY-TR | ECS | SMD2016-4P | 0 | $ 1.2413 | ||
| STD-CTZ-1-19.2M | NDK | SMD2016-4P | 0 | $ 1.264 | ||
| ABM11W-19.2000MHZ-7-K1Z-T3 | ABRACON | SMD2016-4P | 0 | $ 1.1168 | ||
| ECS-192-7-37-CWN-TR | ECS | SMD2016-4P | 0 | $ 1.0777 | ||
| FA-128S 19.2000MF12Y-AG3 | EPSON | SMD2016-4P | 0 | $ 2.2866 | ||
| FA-128S 19.2000MF12Y-AG | EPSON | SMD2016-4P | 0 | $ 2.2866 | ||
| X2U019200BZ1H-CEHQZ | HELE | SMD2016-4P | 0 | $ 0.7517 | ||
| ABM11W-19.2000MHZ-7-D2X-T3 | ABRACON | SMD2016-4P | 0 | $ 1.1168 |



