LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD24R6B25 product image
Images for reference only

KOA RN73R2BTTD24R6B25

Manufacturer
MPN
RN73R2BTTD24R6B25
LCSC Part #
C2537465
Packaging
1206
Customer #
Key Attributes
RES 24.6Ω ±0.1% 250mW 1206
Datasheetpdf iconKOA RN73R2BTTD24R6B25
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0933$ 0.09
10+$ 0.0749$ 0.75
30+$ 0.0656$ 1.97
100+$ 0.0587$ 5.87
500+$ 0.0531$ 26.55
1,000+$ 0.0504$ 50.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance24.6Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0724R6LYAGEO12060$ 0.0556
RN73R2BTTD24R6B50KOA12060$ 0.1119
D55342K07B24A6RWSVISHAY12060$ 12.6211
RN73H2BTTD24R6B25KOA12060$ 0.1395
RN73H2BTTD24R6B50KOA12060$ 0.1395