LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP1670F10 product image
Images for reference only

KOA RN73R1ETTP1670F10

Manufacturer
MPN
RN73R1ETTP1670F10
LCSC Part #
C2534192
Packaging
0402
Customer #
Key Attributes
RES 167Ω ±1% 62.5mW 0402
Datasheetpdf iconKOA RN73R1ETTP1670F10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0799$ 0.08
10+$ 0.0641$ 0.64
30+$ 0.0562$ 1.69
100+$ 0.0502$ 5.02
500+$ 0.0455$ 22.75
1,000+$ 0.0431$ 43.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance167Ω
Voltage Rating-
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP1670D10KOA04020$ 0.0799
RN73R1ETTP1670F50KOA04020$ 0.0466
RN73R1ETTP1670F25KOA04020$ 0.0604
RN73R1ETTP1670C10KOA04020$ 0.1125
RN73R1ETTP1670B10KOA04020$ 0.1125
RN73R1ETTP1670D25KOA04020$ 0.0392
RN73R1ETTP1670D50KOA04020$ 0.0466
RN73H1ETTP1670D10KOA04020$ 0.0988
RN73R1ETTP1670C25KOA04020$ 0.0683
RN73R1ETTP1670C50KOA04020$ 0.0887