KOA RN73R1ETTP96R5F10
| Manufacturer | |
| MPN | RN73R1ETTP96R5F10 |
| LCSC Part # | C2534152 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 96.5Ω ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 96.5Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 96.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0799 | $ 0.08 |
| 10+ | $ 0.0641 | $ 0.64 |
| 30+ | $ 0.0562 | $ 1.69 |
| 100+ | $ 0.0502 | $ 5.02 |
| 500+ | $ 0.0455 | $ 22.75 |
| 1,000+ | $ 0.0431 | $ 43.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 96.5Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 96.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP96R5D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP96R5F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RN73R1ETTP96R5F25 | KOA | 0402 | 0 | $ 0.0604 | ||
| RN73R1ETTP96R5C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RN73H1ETTP96R5F10 | KOA | 0402 | 0 | $ 0.1255 | ||
| RN73R1ETTP96R5B10 | KOA | 0402 | 0 | $ 0.1401 | ||
| RN73R1ETTP96R5D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| RN73R1ETTP96R5D50 | KOA | 0402 | 0 | $ 0.0604 | ||
| RN73H1ETTP96R5D10 | KOA | 0402 | 0 | $ 0.0988 | ||
| RN73R1ETTP96R5C50 | KOA | 0402 | 0 | $ 0.0887 |

