KOA RN73R1JTTD8661C50
| Manufacturer | |
| MPN | RN73R1JTTD8661C50 |
| LCSC Part # | C2534072 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8.66kΩ ±0.25% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.66kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.66kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0474 | $ 1.42 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.66kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 8.66kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE078K66L | YAGEO | 0603 | 3,540 | $ 0.0305 | ||
| RT0603BRD078K66L | YAGEO | 0603 | 9,300 | $ 0.0319 | ||
| ERA3AEB8661V | PANASONIC | 0603 | 4,650 | $ 0.0766 | ||
| RT0603CRE078K66L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RN73R1JTTD8661C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRD078K66L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD078K66L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRC078K66L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD8661C10 | KOA | 0603 | 0 | $ 0.221 | ||
| RN73R1JTTD8661B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC8K66 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0405 | ||
| TNPW06038K66BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RNCF0603BKC8K66 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0664 | ||
| RT0603WRE078K66L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RK73G1JTTD8661C | KOA | 0603 | 0 | $ 0.0533 | ||
| RN73H1JTTD8661C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RK73G1JRTTD8661C | KOA | 0603 | 0 | $ 0.1694 | ||
| RS73G1JTTD8661C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD8661C | KOA | 0603 | 0 | $ 0.3334 | ||
| BLU0603-8661-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 |

