KOA RN73R1ETTP56R0D10
| Manufacturer | |
| MPN | RN73R1ETTP56R0D10 |
| LCSC Part # | C2533487 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 56Ω ±0.5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 56Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0799 | $ 0.08 |
| 10+ | $ 0.0641 | $ 0.64 |
| 30+ | $ 0.0562 | $ 1.69 |
| 100+ | $ 0.0502 | $ 5.02 |
| 500+ | $ 0.0455 | $ 22.75 |
| 1,000+ | $ 0.0431 | $ 43.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 56Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1005N-560-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP56R0C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARC56R0X | PANASONIC | 0402 | 0 | $ 0.2055 | ||
| RN73R1ETTP56R0D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| RN73R1ETTP56R0D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| ERA-2AED560X | PANASONIC | 0402 | 0 | $ 0.0263 | ||
| RNCF0402DTC56R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| RNCF0402DKE56R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RNCF0402DTE56R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0175 | ||
| RG1005P-560-D-T10 | SUSUMU | 0402 | 0 | $ 0.0124 | ||
| AT0402DRE0756RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRD0756RL | YAGEO | 0402 | 0 | $ 0.0127 | ||
| RT0402DRE0756RL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| TNPW040256R0DEED | VISHAY | 0402 | 0 | $ 0.0844 | ||
| RR0510R-560-D | SUSUMU | 0402 | 0 | $ 0.0061 | ||
| TNPW040256R0DETD | VISHAY | 0402 | 0 | $ 0.188 | ||
| RN73R1ETTP56R0B10 | KOA | 0402 | 0 | $ 0.1401 | ||
| ERA-2ARB56R0X | PANASONIC | 0402 | 0 | $ 0.2922 | ||
| RG1005N-560-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RT0402BRB0756RL | YAGEO | 0402 | 0 | $ 0.5238 |

