KOA RN73R1ETTP1601F10
| Manufacturer | |
| MPN | RN73R1ETTP1601F10 |
| LCSC Part # | C2533291 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0799 | $ 0.08 |
| 10+ | $ 0.0641 | $ 0.64 |
| 30+ | $ 0.0562 | $ 1.69 |
| 100+ | $ 0.0502 | $ 5.02 |
| 500+ | $ 0.0455 | $ 22.75 |
| 1,000+ | $ 0.0431 | $ 43.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRE071K6L | YAGEO | 0402 | 9,000 | $ 0.0101 | ||
| TC0250F1601TCC | UNI-ROYAL | 0402 | 400 | $ 0.0055 | ||
| ARG02FTC1601 | Viking | 0402 | 100 | $ 0.0073 | ||
| CRT0402-FV-1601GLF | BOURNS | 0402 | 0 | $ 0.544 | ||
| RN73R1ETTP1601D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005N-162-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP1601F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCP0402FTD1K60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0043 | ||
| MCS04020C1601FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| TNPW04021K60FHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| RN73R1ETTP1601C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARC1601X | PANASONIC | 0402 | 0 | $ 0.2014 | ||
| ERA-2ARC162X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| RN73R1ETTP1601F25 | KOA | 0402 | 0 | $ 0.0466 | ||
| RT0402FRD071K6L | YAGEO | 0402 | 0 | $ 0.0149 | ||
| RN73R1ETTP1601B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB162X | PANASONIC | 0402 | 0 | $ 0.2635 | ||
| RT0402BRB071K6L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB1601X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| ERA-2VRW1601X | PANASONIC | 0402 | 0 | $ 0.2927 |

