LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD7771F10 product image
Images for reference only

KOA RN73R1JTTD7771F10

Manufacturer
MPN
RN73R1JTTD7771F10
LCSC Part #
C2533129
Packaging
0603
Customer #
Key Attributes
RES 7.77kΩ ±1% 100mW 0603
Datasheetpdf iconKOA RN73R1JTTD7771F10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0817$ 0.08
10+$ 0.0655$ 0.66
30+$ 0.0574$ 1.72
100+$ 0.0514$ 5.14
500+$ 0.0465$ 23.25
1,000+$ 0.0441$ 44.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance7.77kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD7771D10KOA06030$ 0.1348
RN73R1JTTD7771F25KOA06030$ 0.04
RN73R1JTTD7771F100KOA06030$ 0.0436
RN73R1JTTD7771F50KOA06030$ 0.04
RN73R1JTTD7771C10KOA06030$ 0.199
RN73H1JTTD7771F10KOA06030$ 0.1255
TNPW06037K77BYENVISHAY06030$ 0.2884
RN73R1JTTD7771A10KOA06030$ 0.2878
RN73R1JTTD7771D25KOA06030$ 0.0334
RN73R1JTTD7771D50KOA06030$ 0.04