KOA RN73R1JTTD1962F10
| Manufacturer | |
| MPN | RN73R1JTTD1962F10 |
| LCSC Part # | C2532728 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 19.6kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0817 | $ 0.08 |
| 10+ | $ 0.0655 | $ 0.66 |
| 30+ | $ 0.0574 | $ 1.72 |
| 100+ | $ 0.0514 | $ 5.14 |
| 500+ | $ 0.0465 | $ 23.25 |
| 1,000+ | $ 0.0441 | $ 44.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 19.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0350F1962T5F | UNI-ROYAL | 0603 | 4,290 | $ 0.0056 | ||
| RT0603FRE0719K6L | YAGEO | 0603 | 3,450 | $ 0.0114 | ||
| RN73R1JTTD1962D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608N-1962-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD1962F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1962F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1962F25 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603FTC19K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.012 | ||
| TNPW060319K6FHEA | VISHAY | 0603 | 0 | $ 0.0505 | ||
| MCT06030C1962FP500 | VISHAY | 0603 | 0 | $ 0.0337 | ||
| TD03G1962FT | FH | 0603 | 0 | $ 0.0123 | ||
| RT0603FRD0719K6L | YAGEO | 0603 | 0 | $ 0.0115 | ||
| MCT06030C1962FP50S | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW060319K6FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD1962C10 | KOA | 0603 | 0 | $ 0.221 | ||
| TNPW060319K6FHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| TNPW060319K6FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| ERA-3ARB1962V | PANASONIC | 0603 | 0 | $ 0.22 | ||
| RG1608N-1962-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB0719K6L | YAGEO | 0603 | 0 | $ 0.1454 |

