KOA RN73R2ATTD8250C25
| Manufacturer | |
| MPN | RN73R2ATTD8250C25 |
| LCSC Part # | C2531144 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 825Ω ±0.25% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 825Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 825Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 825Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 825Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B825RP9 | RESI | 0805 | 250 | $ 0.0848 | ||
| AT0805CRD07825RL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD07825RL | YAGEO | 0805 | 0 | $ 0.0714 | ||
| CRT0805-CX-8250ELF | BOURNS | 0805 | 0 | $ 0.1863 | ||
| RT0805CRC07825RL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD8250C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB07825RL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| CRT0805-BY-8250ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD8250B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB8250V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-8250-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTE825R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE825R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RG2012P-8250-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| RT0805BRD07825RL | YAGEO | 0805 | 0 | $ 0.0402 | ||
| AT0805BRD07825RL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW0805825RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805825RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E8250BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E8250BST1 | VISHAY | 0805 | 0 | $ 0.6364 |

