KOA RN73R2BTTD2371F25
| Manufacturer | |
| MPN | RN73R2BTTD2371F25 |
| LCSC Part # | C2529356 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.37kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0768 | $ 0.08 |
| 10+ | $ 0.0616 | $ 0.62 |
| 30+ | $ 0.054 | $ 1.62 |
| 100+ | $ 0.0483 | $ 4.83 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206FRD072K37L | YAGEO | 1206 | 0 | $ 0.0148 | ||
| TNPW12062K37FEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| D55342E07B2E37RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B2E37RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW12062K37FETA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| RN73R2BTTD2371F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| RN73R2BTTD2371D25 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED2371V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-2371-D-T5 | SUSUMU | 1206 | 0 | $ 0.0428 | ||
| AT1206DRD072K37L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD072K37L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RNCF1206DTE2K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0407 | ||
| RNCF1206DKE2K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0766 | ||
| HRG3216P-2371-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-2371-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| PRG3216P-2371-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| RN73R2BTTD2371F50 | KOA | 1206 | 0 | $ 0.0768 | ||
| RN73R2BTTD2371F100 | KOA | 1206 | 0 | $ 0.0768 | ||
| RT1206FRE072K37L | YAGEO | 1206 | 0 | $ 0.0169 | ||
| D55342H07B2E37RWS | VISHAY | 1206 | 0 | $ 12.6211 |

