KOA RN73R2BTTD3011F100
| Manufacturer | |
| MPN | RN73R2BTTD3011F100 |
| LCSC Part # | C2529319 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.01kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.01kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0768 | $ 0.08 |
| 10+ | $ 0.0616 | $ 0.62 |
| 30+ | $ 0.054 | $ 1.62 |
| 100+ | $ 0.0483 | $ 4.83 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.01kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.01kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCP1206FTD3K01 | SEI(Stackpole Electronics Inc.) | 1206 | 2,180 | $ 0.0291 | ||
| D55342K07B3E01PTSV | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342K07B3E01RWSV | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD3011F50 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRE073K01L | YAGEO | 1206 | 0 | $ 0.0068 | ||
| TNPW12063K01FHEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| D55342H07B3E01RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342H07B3E01RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342H07B3E01RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342H07B3E01RT5 | VISHAY | 1206 | 0 | $ 2.0323 | ||
| TNPW12063K01FHTA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| 3503G2B3K01FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| 3503G2B3K01FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| RN73R2BTTD3011D100 | KOA | 1206 | 0 | $ 0.077 | ||
| RN73R2BTTD3011F25 | KOA | 1206 | 0 | $ 0.0768 | ||
| RT1206FRD073K01L | YAGEO | 1206 | 0 | $ 0.0174 | ||
| D55342E07B3E01RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B3E01RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW12063K01FETA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| RN73R2BTTD3011F10 | KOA | 1206 | 0 | $ 0.1155 |

