KOA RN73R2BTTD2003D50
| Manufacturer | |
| MPN | RN73R2BTTD2003D50 |
| LCSC Part # | C2528290 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 200kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.077 | $ 0.08 |
| 10+ | $ 0.0617 | $ 0.62 |
| 30+ | $ 0.0541 | $ 1.62 |
| 100+ | $ 0.0484 | $ 4.84 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206DRE07200KL | YAGEO | 1206 | 2,140 | $ 0.0332 | ||
| ARG06DTC2003 | Viking | 1206 | 1,000 | $ 0.0151 | ||
| AR06DTDV2003 | Viking | 1206 | 0 | $ 0.0268 | ||
| AT1206DRE07200KL | YAGEO | 1206 | 0 | $ 0.2 | ||
| RP1206DRE07200KL | YAGEO | 1206 | 0 | $ 0.0408 | ||
| RNCF1206DTC200K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| CRT1206-DY-2003ELF | BOURNS | 1206 | 0 | $ 0.0883 | ||
| RN73R2BTTD2003D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED204V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-2003-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| TC0625D2003T5J | UNI-ROYAL | 1206 | 0 | $ 0.0299 | ||
| AR06DTCV2003 | Viking | 1206 | 0 | $ 0.0308 | ||
| RT1206DRD07200KL | YAGEO | 1206 | 0 | $ 0.0281 | ||
| VT1206DRD07200KL | YAGEO | 1206 | 0 | $ 0.0852 | ||
| AT1206DRD07200KL | YAGEO | 1206 | 0 | $ 0.1574 | ||
| RNCF1206DTE200K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0368 | ||
| RNCF1206DKE200K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| TNPW1206200KDEEA | VISHAY | 1206 | 0 | $ 0.1808 | ||
| TNPV1206200KDEEA | VISHAY | 1206 | 0 | $ 0.1848 | ||
| TNPW1206200KDETA | VISHAY | 1206 | 0 | $ 0.3245 |

