KOA RN73R2BTTD1213D50
| Manufacturer | |
| MPN | RN73R2BTTD1213D50 |
| LCSC Part # | C2527862 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 121kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.077 | $ 0.08 |
| 10+ | $ 0.0617 | $ 0.62 |
| 30+ | $ 0.0541 | $ 1.62 |
| 100+ | $ 0.0484 | $ 4.84 |
| 500+ | $ 0.0438 | $ 21.90 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG06DTC1213 | Viking | 1206 | 100 | $ 0.0106 | ||
| RT1206BRD07121KL | YAGEO | 1206 | 3,020 | $ 0.0805 | ||
| AT1206DRE07121KL | YAGEO | 1206 | 0 | $ 0.1657 | ||
| RT1206DRE07121KL | YAGEO | 1206 | 0 | $ 0.0242 | ||
| TR1206D121KP0525 | EVER OHMS | 1206 | 0 | $ 0.026 | ||
| RNCF1206DKE121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| TNPW1206121KDETA | VISHAY | 1206 | 0 | $ 0.2169 | ||
| RG3216N-1213-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| RNCF1206BTC121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RNCF1206BKC121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0905 | ||
| TNPW1206121KBHEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| RNCF1206DTC121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| RT1206CRC07121KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB07121KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| RG3216P-1213-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RNCF1206BKE121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW1206121KBEEN | VISHAY | 1206 | 0 | $ 0.2835 | ||
| TNPW1206121KBETY | VISHAY | 1206 | 0 | $ 0.6511 | ||
| MCA12060D1213BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D1213BP100 | VISHAY | 1206 | 0 | $ 0.216 |

