KOA RN73R2ATTD2400B50
| Manufacturer | |
| MPN | RN73R2ATTD2400B50 |
| LCSC Part # | C2525594 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 240Ω ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0525B2400T5G | UNI-ROYAL | 0805 | 4,360 | $ 0.0307 | ||
| RT0805BRD07240RL | YAGEO | 0805 | 2,240 | $ 0.0541 | ||
| PTFR0805B240RP9 | RESI | 0805 | 170 | $ 0.0807 | ||
| RNCF0805BTC240R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RT0805BRE07240RL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RN73R2ATTD2400B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA6AEB241V | PANASONIC | 0805 | 0 | $ 0.0935 | ||
| RNCF0805BTE240R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE240R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| TNPW0805240RBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| ARG05BTC2400 | Viking | 0805 | 0 | $ 0.0354 | ||
| AT0805BRD07240RL | YAGEO | 0805 | 0 | $ 0.4774 | ||
| TNPW0805240RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E2400BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E2400BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E2400BBT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6VEB2400V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW0805240RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D2400BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW0805240RBETA | VISHAY | 0805 | 0 | $ 0.2603 |

