KOA RN73R2ATTD1271C25
| Manufacturer | |
| MPN | RN73R2ATTD1271C25 |
| LCSC Part # | C2524042 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.27kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.27kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.27kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.27kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.27kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0805CRD071K27L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRD071K27L | YAGEO | 0805 | 0 | $ 0.0714 | ||
| RT0805CRC071K27L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| RN73R2ATTD1271C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB071K27L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD1271B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| ERA-6AEB1271V | PANASONIC | 0805 | 0 | $ 0.0812 | ||
| BLU0805-1271-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.161 | ||
| RNCF0805BTE1K27 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE1K27 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-1271-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| TNPW08051K27BEEN | VISHAY | 0805 | 0 | $ 0.3443 | ||
| AT0805BRD071K27L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD071K27L | YAGEO | 0805 | 0 | $ 0.0204 | ||
| PAT0805E1271BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08051K27BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| P0805E1271BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1271BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB1271V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RP73PF2A1K27BTDF | TE Connectivity | 0805 | 0 | $ 0.1217 |

