KOA RN73R2ATTD1503C25
| Manufacturer | |
| MPN | RN73R2ATTD1503C25 |
| LCSC Part # | C2523744 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 150kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 150kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0756 | $ 0.08 |
| 10+ | $ 0.0607 | $ 0.61 |
| 30+ | $ 0.0532 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 150kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07150KL | YAGEO | 0805 | 47,120 | $ 0.0944 | ||
| AR05BTCW1503 | Viking | 0805 | 4,940 | $ 0.0421 | ||
| TC0525B1503T5G | UNI-ROYAL | 0805 | 4,140 | $ 0.0308 | ||
| ARG05BTC1503 | Viking | 0805 | 3,680 | $ 0.0308 | ||
| TNPW0805150KBEEA | VISHAY | 0805 | 2,535 | $ 0.3495 | ||
| ERA6AEB154V | PANASONIC | 0805 | 60 | $ 0.0731 | ||
| PTFR0805B150KP9 | RESI | 0805 | 4,650 | $ 0.1549 | ||
| AT0805CRD07150KL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD07150KL | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RT0805CRC07150KL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805CRB07150KL | YAGEO | 0805 | 0 | $ 0.0452 | ||
| CRT0805-BY-1503ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| CRT0805-BY-1503EAS | BOURNS | 0805 | 0 | $ 0.0953 | ||
| RN73R2ATTD1503B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE150K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE150K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| AT0805BRD07150KL | YAGEO | 0805 | 0 | $ 0.074 | ||
| RTAN0805BKE150K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1732 | ||
| TNPW0805150KBEEN | VISHAY | 0805 | 0 | $ 1.1027 | ||
| PTN0805E1503BST1 | VISHAY | 0805 | 0 | $ 0.1971 |

